| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DRMI-S288 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straddle |
| Number of Positions: | 24 |
| Tail Length: | 13.84 mm, .545 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DRMI-S288 |
ECC12DRMI-S288
| Heilind Number: | SULECC12DRMI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DRMI-S288 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DRMI-S288, a high-performance board-to-board PCB connector designed to meet your exacting needs. This female connector features two rows of 24 contact positions, ensuring reliable connectivity in demanding applications. The PBT and phosphor bronze construction, along with gold-plated contacts, guarantee excellent conductivity and durability. With a 3A amperage rating and a 700VAC voltage rating, this connector is suitable for a wide range of power and signal transmission tasks. Its threaded mount and straddle orientation make installation a breeze, while the card extender termination method ensures secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh environments. Trust in the ECC12DRMIS288 for all your connectivity needs.

