ECC12DRMI

Heilind Number:SULECC12DRMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRMI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRMI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRMI

Detailed Description

Introducing our ECC12DRMI board-to-board PCB connector, a high-performance component designed for optimal signal transmission in electronic devices. With a sleek, female gender and two rows for seamless connectivity, this connector features a threaded mount type and wire wrap termination method for secure installation. Crafted with PBT and Phosphor Bronze materials, it offers durability and reliability in demanding environments. The contact material is gold-plated for enhanced conductivity, while the loop bellow contact type ensures efficient power transfer. With a pitch of 2.54mm and voltage rating of 700VAC, it meets stringent industry standards. Operating temperature range of -65 to 125°C guarantees performance in extreme conditions. Boasting 24 positions and a tail length of 14.22mm, this connector is suitable for a wide range of applications. Its compact design, with dimensions of .61in in height and 9.4mm in width, makes it ideal for space-constrained PCB layouts. Trust in the ECC12DRMI for superior connectivity in your electronic systems.