ECC12DRMN-S288

Heilind Number:SULECC12DRMN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRMN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRMN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:13.84 mm, .545 in
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DRMN-S288

Detailed Description

Introducing the ECC12DRMN-S288, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. This female connector features two rows with a pitch of 2.54mm (.1 in) and a total of 24 gold-plated contact positions, ensuring reliable data and power transmission at an amperage of 3A and voltage of 700VAC. Constructed with PBT and Phosphor Bronze materials, it offers excellent durability and conductivity, even in extreme temperatures ranging from -65 to 125°C. The termination method of the Card Extender and Matte Tin plating on the contacts provide secure and efficient mounting onto PCBs. With its loop bellow contact type and straddle orientation, it guarantees a stable and precise connection. Compact in size, with a height of .61 in (15.49mm) and width of .37 in (9.4mm), this connector is ideal for space-constrained applications. Whether in aerospace, defense, or industrial settings, the ECC12DRMNS288 ensures high reliability and performance, meeting the stringent requirements of your projects. Elevate your connectivity standards with this advanced PCB connector.