| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DRMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DRMN |
ECC12DRMN
| Heilind Number: | SULECC12DRMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DRMN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DRMN, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows of 24 gold-plated loop bellow contacts, ensuring reliable and efficient signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, it meets stringent industry standards. The termination method of wire wrap and contact material of phosphor bronze guarantee durability and stability even in harsh operating conditions ranging from -65 to 125°C. The connector's compact size, with a height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained installations. Trust the ECC12DRMN for superior performance in your next project.

