| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DRMS-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Side Hole |
| Orientation: | Straddle |
| Tail Length: | 13.84 mm, .545 in |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Wire Wrap |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECC12DRMS-S288 |
ECC12DRMS-S288
| Heilind Number: | SULECC12DRMS-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DRMS-S288 |
| ECAD Model: |
Specifications
Detailed Description
ECC12DRMS-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze with Gold contact plating, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. The connector, with a pitch of 2.54mm, boasts 24 positions in a straddle orientation, offering ample connectivity options. Its side hole mount type and card extender termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse industrial settings. The ECC12DRMSS288 is a dependable solution for high-reliability applications in aerospace, defense, and telecommunications industries.

