ECC12DRMS

Heilind Number:SULECC12DRMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRMS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRMS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRMS

Detailed Description

The ECC12DRMS is a high-performance connector designed for reliable board-to-board or card edge connections in demanding environments. Featuring a sturdy PBT housing and gold-plated phosphor bronze contacts, this female connector ensures secure and low-resistance connections. With a pitch of 2.54mm and 24 positions spread across 2 rows, it offers versatility in PCB design. The side hole mount type and wire wrap termination method guarantee easy installation. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for a wide range of applications. The loop bellow contact type provides excellent signal integrity, while the matte tin termination plating ensures durability. With a compact size of 9.4mm width and 15.49mm height, the ECC12DRMS connector is a reliable choice for high-reliability electronic systems.