ECC12DRMT

Heilind Number:SULECC12DRMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRMT
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRMT
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRMT

Detailed Description

The ECC12DRMT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and a voltage capacity of 700VAC, it is suitable for power and signal transmission. The connector, with a female gender and 2 rows of 24 positions each, offers ample connectivity options. Its threaded mount type and wire wrap termination method provide secure and stable installation. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity and longevity. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industrial and commercial applications. The ECC12DRMT is a vital component in ensuring seamless connectivity in complex electronic systems.