ECC12DRMZ

Heilind Number:SULECC12DRMZ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRMZ
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRMZ
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRMZ

Detailed Description

Introducing the ECC12DRMZ, a high-performance board-to-board PCB connector designed for seamless connectivity in your electronic applications. This female connector features two rows with a pitch of 2.54mm (.1 in) and 24 gold-plated phosphor bronze contacts, ensuring reliable data transmission at an amperage of 3A and a high voltage of 700VAC. Its straight orientation and side hole mount type make installation easy, while the wire wrap termination method guarantees secure attachment. With an operating temperature range of -65 to 125°C, this connector is suitable for various environments. The ECC12DRMZ, with a compact size of 9.4mm (.37 in) width and 15.49mm (.61 in) height, is perfect for space-constrained designs. Trust in its matte tin termination plating for long-term durability. Perfect for hi-rel applications, this connector is a must-have for your PCB assembly needs.