ECC12DRSD

Heilind Number:SULECC12DRSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRSD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRSD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRSD

Detailed Description

Introducing the ECC12DRSD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and two rows for enhanced connectivity, this connector offers reliable power transmission at an amperage of 3A. Crafted with PBT and phosphor bronze materials, it ensures durability and efficient signal transfer. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the clearance hole mount type and thru-hole termination method facilitate easy installation. Featuring a loop bellow contact type and straight orientation, it provides seamless connectivity in tight spaces. With 24 positions and a 2.54mm pitch, this connector is perfect for various electronic devices. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it's suitable for both standard and harsh environments. Measuring 15.49mm in height and 9.4mm in width, the ECC12DRSD is compact yet robust. Its matte tin termination plating ensures long-term reliability. Ideal for industrial, aerospace, and telecommunications applications, this connector meets the highest quality standards. Upgrade your connectivity solutions with the ECC12DRSD.