ECC12DRSH-S288

Heilind Number:SULECC12DRSH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRSH-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRSH-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRSH-S288

Detailed Description

The ECC12DRSH-S288 Board To Board PCB Connector is a high-performance component designed for reliable and efficient connectivity in electronic systems. With a gender specification of Female and featuring two rows for enhanced functionality, this connector boasts a durable construction using PBT and Phosphor Bronze materials. It ensures seamless power transmission at an amperage of 3A and a voltage capacity of 700 VAC. The termination method of Card Extender, along with gold-plated Phosphor Bronze contacts, guarantees optimal signal integrity. With a pitch of 2.54mm and 24 positions, it offers versatile connectivity options. Its operating temperature range of -65 to 125°C and matte tin termination plating ensure durability in harsh environments. Perfect for applications requiring high reliability, the ECC12DRSHS288 connector is a vital component in modern electronic systems.