ECC12DRSI-S288

Heilind Number:SULECC12DRSI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRSI-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRSI-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRSI-S288

Detailed Description

Introducing the ECC12DRSIS288, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with 24 positions, ensuring secure and reliable connections. Crafted with PBT and Phosphor Bronze materials, it offers exceptional durability and conductivity. The termination method of card extender with gold-plated phosphor bronze contacts guarantees optimal signal transmission. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power setups. Its loop bellow contact type and straddle orientation further enhance its versatility. Operating in a wide temperature range from -65 to 125°C, the ECC12DRSIS288 ensures performance even in harsh environments. With a compact design measuring 9.4mm in width and a low profile height of 15.49mm, it is ideal for space-constrained applications. Trust in the ECC12DRSIS288 for your connectivity needs, where reliability and quality are paramount.