ECC12DRSI

Heilind Number:SULECC12DRSI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRSI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRSI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DRSI

Detailed Description

Introducing the ECC12DRSI, a high-performance board-to-board PCB connector designed for demanding applications. With a voltage rating of 700 VAC and an amperage of 3A, this connector ensures reliable power transmission. Featuring a robust construction, it is ideal for industrial environments with an operating temperature range of -65 to 125°C. The female connector with two rows and 24 positions offers versatile connectivity options. Its threaded mount and through-hole termination method guarantee secure installation. Crafted from PBT and phosphor bronze, with gold-plated contacts for enhanced conductivity, this connector delivers superior performance. With a pitch of 2.54mm and a contact type of loop bellow, it provides efficient signal transmission. The matte tin termination plating ensures long-term durability. Measuring 15.49mm in height and 9.4mm in width, the ECC12DRSI is compact yet powerful, making it an essential component for your PCB assembly needs.