ECC12DRSN-S273

Heilind Number:SULECC12DRSN-S273
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRSN-S273
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRSN-S273
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.093 in
SKU:SULECC12DRSN-S273

Detailed Description

Featuring a robust construction of PBT and Phosphor Bronze, SKU ECC12DRSN-S273 is a high-performance board-to-board PCB connector designed for demanding applications. With an amperage rating of 3A and a voltage capacity of 700VAC, this connector ensures reliable power transmission. The female gender, 2 rows, and loop bellow contact type offer secure and stable connectivity. Gold-plated contacts on Phosphor Bronze guarantee excellent signal integrity. With a pitch of 2.54mm, it allows for precise alignment on the PCB. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The straight orientation, 24 positions, and termination method through-hole make it versatile for various PCB layouts. Tailored for industrial use, this connector with matte tin termination plating meets high-quality standards. Perfect for mission-critical systems, it is a dependable choice in the realm of connectors.