ECC12DRSN-S288

Heilind Number:SULECC12DRSN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRSN-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRSN-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRSN-S288

Detailed Description

Introducing the ECC12DRSNS288, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and dual-row configuration, this female connector offers 24 positions for seamless connectivity. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, it ensures reliable signal transmission even in harsh environments. The loop bellow contact type and card extender termination method guarantee secure and stable connections. Operating at a wide temperature range of -65 to 125 °C and with a maximum voltage of 700 VAC, this connector is suitable for various industrial settings. With a tail length of 4.45 mm and a connector height of 15.49 mm, it provides easy installation and space-saving benefits. Trust the ECC12DRSNS288 for high-reliability performance in your PCB assembly projects.