| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DRSN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DRSN |
ECC12DRSN
| Heilind Number: | SULECC12DRSN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DRSN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DRSN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring PBT and phosphor bronze construction, this female connector boasts a 3A amperage rating and is RoHS compliant. With two rows of 24 gold-plated contacts, it ensures secure and efficient signal transmission. The straight orientation and no mounting requirement make installation a breeze, while the 2.54mm pitch accommodates standard PCB layouts. Operating at temperatures ranging from -65 to 125°C, it is suitable for harsh environments. With a voltage rating of 700VAC, this connector guarantees safety and performance. Trust the ECC12DRSN for your connectivity needs in aerospace, defense, and industrial settings.

