ECC12DRSS

Heilind Number:SULECC12DRSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRSS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRSS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRSS

Detailed Description

The ECC12DRSS is a high-performance board-to-board PCB connector designed for demanding electronic applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a rated amperage of 3A and a voltage capacity of 700VAC, it offers robust power transmission capabilities. The female gender design with two rows of contacts and side hole mounting make it versatile for various PCB configurations. Utilizing a loop bellow contact type and gold plating, it guarantees low contact resistance and high signal integrity. With a pitch of 2.54mm, it provides precise and secure connections. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for both standard and extreme conditions. Its compact size, with a connector height of 15.49mm and width of 9.4mm, allows for efficient PCB layout. The connector's matte tin termination plating ensures durability and longevity. Overall, the ECC12DRSS is a top-of-the-line solution for critical electronic interconnections.