ECC12DRST-S288

Heilind Number:SULECC12DRST-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRST-S288
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRST-S288
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRST-S288

Detailed Description

Introducing the ECC12DRSTS288, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. Its female gender and threaded mount type offer secure attachment, while the card extender termination method simplifies installation. The contact material of Phosphor Bronze with gold plating guarantees excellent conductivity, suitable for high-speed data transmission. With 24 positions and a pitch of 2.54mm, it allows for versatile connectivity options. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is ideal for industrial and commercial use. The ECC12DRSTS288 complies with RoHS regulations and is the perfect solution for your connectivity needs.