| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DRST |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DRST |
ECC12DRST
| Heilind Number: | SULECC12DRST |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DRST |
| ECAD Model: |
Specifications
Detailed Description
Introducing our ECC12DRST Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Crafted with precision, this connector features PBT and Phosphor Bronze construction with gold plating for optimal conductivity. With an amperage rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The 24-position, 2-row layout with loop bellow contacts guarantees efficient signal transfer. Its threaded, thru-hole mount type offers secure installation, while the straight orientation and .19-inch tail length provide versatility in connectivity. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse industrial applications. Trust in the ECC12DRST for dependable and durable board-to-board connections.

