| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DRSZ |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 24 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Straight |
| Number of Positions: | 24 |
| Tail Length: | .19 in, 4.83 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DRSZ |
ECC12DRSZ
| Heilind Number: | SULECC12DRSZ |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DRSZ |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DRSZ, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction of PBT and Phosphor Bronze with Gold plating, this connector ensures optimal conductivity and longevity. With an amperage rating of 3A and a voltage capacity of 700 VAC, it's suitable for various industrial applications. The 2.54mm pitch and 24 positions offer versatile connectivity options, while the straight orientation and side-hole mount type facilitate easy installation. Operating seamlessly in a wide temperature range from -65 to 125°C, this connector is perfect for demanding environments. Trust the ECC12DRSZ for efficient and secure PCB connections in your projects.

