ECC12DRTH-S13

Heilind Number:SULECC12DRTH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRTH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRTH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRTH-S13

Detailed Description

Introducing the ECC12DRTHS13, a high-performance board-to-board connector designed for precision connectivity in demanding environments. Featuring a rugged construction with PBT and Phosphor Bronze materials, this female connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage, it meets stringent performance standards. The 24-position, dual-row design with a pitch of 2.54mm offers versatility in PCB layouts. Gold-plated contacts and matte tin termination guarantee optimal conductivity and durability. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications where reliability is paramount. Its straddle orientation and clearance hole mount type facilitate easy installation on PCBs. Trust the ECC12DRTHS13 for secure and efficient board-to-board connections in your mission-critical systems.