ECC12DRTH

Heilind Number:SULECC12DRTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRTH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRTH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRTH

Detailed Description

SKU ECC12DRTH boasts superior functionality through its innovative design. Featuring PBT and Phosphor Bronze construction, this female connector is engineered for high-performance applications. With a 3A amperage and 700VAC voltage rating, it ensures reliable power transmission. The two rows of contacts, crafted from gold-plated phosphor bronze, guarantee optimal conductivity. Its clearance hole mount type and thru-hole termination method facilitate easy installation on PCBs. The straight orientation and 24 positions offer seamless connectivity. Operating in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. With a compact form factor of 10.95mm height and 8.38mm width, it fits snugly on boards. The matte tin termination plating enhances durability. Ideal for board-to-board and card edge connections, the ECC12DRTH sets a new standard in connector technology.