ECC12DRTI-S13

Heilind Number:SULECC12DRTI-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRTI-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRTI-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRTI-S13

Detailed Description

The ECC12DRTI-S13 is a high-performance PCB connector designed for demanding applications. Featuring a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capability, it is suitable for power and signal transmission. The female gender, threaded mount type, and card extender termination method make it easy to install and secure in place. Its 2 rows of 24 positions, full bellow contact type, and straddle orientation provide efficient mating with compatible connectors. The gold-plated phosphor bronze contacts guarantee low contact resistance and long-term durability. With a pitch of 2.54mm and tail length of 4.7mm, it offers precise and stable connections. Operating in a wide temperature range from -65 to 125°C, this connector is reliable in extreme conditions. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. The termination plating of matte tin ensures excellent solderability. Ideal for high-reliability applications, the ECC12DRTIS13 is a critical component in industrial and aerospace systems.