ECC12DRTI

Heilind Number:SULECC12DRTI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRTI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRTI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRTI

Detailed Description

The ECC12DRTI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, it offers reliable connectivity in harsh environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures safe and efficient power transmission. The connector has a female gender, with two rows of contacts and a threaded mount type for secure installation. Its termination method is thru hole, with contact material of phosphor bronze and contact plating of gold for excellent conductivity. The pitch of 2.54mm allows for precise alignment, while the full bellow contact type and straight orientation further enhance its functionality. With 24 positions and a tail length of 5.08mm, it provides ample connectivity options. Operating in a wide temperature range of -65 to 125°C, it is suitable for use in various industrial settings. The connector has a compact design, with dimensions of 10.95mm in height and 8.38mm in width, making it ideal for space-constrained applications. Its termination plating is matte tin, ensuring long-term reliability. Overall, the ECC12DRTI is a versatile and durable connector that meets the stringent requirements of hi-rel environments.