ECC12DRTN

Heilind Number:SULECC12DRTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRTN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DRTN

Detailed Description

Introducing the ECC12DRTN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in electronic systems. Featuring PBT and Phosphor Bronze construction, this connector ensures durability and efficient conductivity. With a contact plating of gold, it guarantees optimal signal transfer integrity. Its 24 positions, 2 rows, and 3A amperage rating make it suitable for various applications. The straight orientation and thru-hole termination method provide easy installation on PCBs. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is highly versatile. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable board space. The ECC12DRTN is ideal for use in industries requiring high-reliability connectors, such as aerospace, defense, and telecommunications. Trust in this connector for seamless connectivity in your electronic projects.