ECC12DRTS-S13

Heilind Number:SULECC12DRTS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRTS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRTS-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRTS-S13

Detailed Description

Introducing the ECC12DRTS-S13, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable operation even in extreme conditions. Boasting an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements with ease. The female gender, dual rows, and side hole mount type make it versatile for various applications. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. Its full bellow contact type and straddle orientation further enhance signal integrity. With 24 positions and a pitch of 2.54mm, it offers ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for both industrial and commercial use. The matte tin termination plating ensures durability and longevity. Whether in aerospace, telecommunications, or any other industry, the ECC12DRTSS13 is the ultimate solution for your connectivity needs.