ECC12DRTS

Heilind Number:SULECC12DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRTS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRTS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRTS

Detailed Description

This ECC12DRTS connector features a durable construction with PBT and Phosphor Bronze materials, ensuring reliable performance in demanding environments. With a contact amperage of 3A and voltage rating of 700VAC, it offers robust power transmission capabilities. The dual-row design with 24 positions and a pitch of 2.54mm allows for efficient PCB connectivity. Its side-hole mount type and thru-hole termination method facilitate easy installation. The gold-plated phosphor bronze contacts ensure excellent conductivity, while the full bellow contact type provides secure connections. Operating temperature range of -65 to 125°C guarantees suitability for a wide range of applications. With a low connector height of 10.95mm and compact width of 8.38mm, it saves space on the PCB. Ideal for board-to-board and card edge connections, this ECC12DRTS connector is a reliable solution for your connectivity needs.