ECC12DRXI

Heilind Number:SULECC12DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRXI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRXI

Detailed Description

Introducing the ECC12DRXI Board To Board PCB Connector, a high-performance component designed for demanding applications. With a female gender and thread mount type, this connector offers secure and reliable connectivity. Featuring PBT and phosphor bronze construction, it ensures durability and excellent signal transmission. The gold-plated phosphor bronze contacts provide superior conductivity, while the full bellow contact type guarantees a stable connection. With two rows and 24 positions, it offers ample connectivity options. Operating at a voltage of 700 VAC and an operating temperature range of -65 to 125 °C, it is suitable for a wide range of environments. The termination method of thru-hole with matte tin plating ensures easy installation on PCBs. Compact in size with a connector height of 10.95 mm and width of 8.38 mm, it is ideal for space-constrained designs. Trust the ECC12DRXI for your connectivity needs in critical applications.