ECC12DRXN

Heilind Number:SULECC12DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRXN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRXN
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:.185 in, 4.7 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRXN

Detailed Description

The ECC12DRXN is a high-performance female connector designed for board-to-board PCB applications. With two rows of 24 positions each, this connector offers ample connectivity. Constructed with PBT and Phosphor Bronze materials, it ensures durability and reliable performance. The termination method is through-hole, and the contact material is gold-plated Phosphor Bronze, guaranteeing optimal conductivity. With a pitch of 2.54mm (.1 in) and a voltage rating of 700 VAC, it meets stringent industry standards. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Its straight orientation and compact dimensions of 10.95mm (.431 in) height and 8.38mm (.33 in) width make it easy to integrate into PCB layouts. The tail length of 4.7mm (.185 in) offers secure soldering. Certified for quality and performance, the ECC12DRXN is ideal for demanding applications in industries such as aerospace, telecommunications, and automotive.