ECC12DRXS

Heilind Number:SULECC12DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DRXS

Detailed Description

Introducing the ECC12DRXS, a high-performance Board To Board PCB Connector designed for optimal connectivity in electronic systems. This female connector features two rows, ensuring secure and efficient transmission of signals. With a pitch of 2.54mm, it offers precise alignment on PCBs. The contact material, made of Phosphor Bronze with Gold plating, guarantees reliable conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, it meets high electrical standards. The termination method through hole and side hole mount type with matte tin plating on termination ensures easy and secure installation. With a straight orientation and 24 positions, it suits various PCB layouts. The full bellow contact type and tail length of 4.7mm provide excellent contact stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Compact in size with a height of 10.95mm and width of 8.38mm, it saves space on the board. Ideal for demanding applications, the ECC12DRXS is a reliable choice for your connectivity needs.