ECC12DRYH-S13

Heilind Number:SULECC12DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRYH-S13

Detailed Description

Introducing the ECC12DRYH-S13, a high-performance board-to-board PCB connector designed for optimal signal transmission in electronic devices. With a sleek profile and durable construction, this connector features PBT and Phosphor Bronze materials with Gold plating for enhanced conductivity. Its 24-position, dual-row layout and 2.54mm pitch ensure reliable connections in compact spaces. The Full Bellow contact type and Straddle orientation further enhance signal integrity, while the Matte Tin termination plating guarantees long-lasting performance. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. With a 700VAC voltage rating and 3A amperage, it meets stringent safety and performance standards. Trust the ECC12DRYHS13 for seamless board-to-board connectivity in your electronic designs.