ECC12DRYH

Heilind Number:SULECC12DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRYH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRYH

Detailed Description

PBT & Phosphor Bronze; .00 Female PCB connector with a pitch of 2.54mm (.1 in) and 24 positions, suited for high-reliability applications. Featuring a straight orientation, this connector is designed for clearance hole mounting via thru-hole termination. The contact material is Phosphor Bronze with gold plating, ensuring reliable conductivity and durability. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it offers robust performance in demanding environments. The full bellow contact type guarantees secure connections, while the tail length of 11.18mm (.44 in) facilitates easy installation. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this connector is compact yet efficient. Its matte tin termination plating further enhances its reliability. An essential component in board-to-board and card edge connections, the ECC12DRYH is a top choice for high-performance electronic systems.