ECC12DRYI

Heilind Number:SULECC12DRYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRYI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRYI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:24
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRYI

Detailed Description

Introducing the ECC12DRYI, a high-performance board to board PCB connector designed for precision and reliability. Crafted with a blend of PBT and Phosphor Bronze, this connector boasts a rugged construction ideal for demanding applications. With a 3A amperage rating and 700VAC voltage capacity, it ensures efficient power transmission. Featuring a female gender, threaded mount type, and thru-hole termination method, installation is secure and straightforward. The gold-plated phosphor bronze contacts guarantee optimal conductivity, while the full bellow contact type and 24 positions offer versatile connectivity options. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand extreme conditions. Measuring at 10.95mm in height and 8.38mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust in the ECC12DRYI for premium performance in every connection.