ECC12DRYN-S13

Heilind Number:SULECC12DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:24
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DRYN-S13

Detailed Description

This ECC12DRYNS13 Board-To-Board PCB Connector is designed for high-reliability applications, featuring a durable construction of PBT and Phosphor Bronze with Gold plating. With a current rating of 3A and a voltage capacity of 700VAC, it ensures secure power transmission. The connector, with a pitch of 2.54mm, offers 24 positions in a straddle orientation, ideal for complex circuit connections. Its contact type, Full Bellow, guarantees reliable performance even in harsh environments, supported by an operating temperature range of -65 to 125°C. The termination method, Card Extender, and Matte Tin plating on the termination ensure easy and efficient installation on PCBs. Measuring 10.95mm in height and 8.38mm in width, it is compact yet robust. Whether in aerospace, telecommunications, or industrial settings, the ECC12DRYNS13 Connector is a dependable choice for seamless board-to-board connections.