ECC12DRYN

Heilind Number:SULECC12DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRYN
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRYN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DRYN

Detailed Description

Introducing the ECC12DRYN, a high-performance board-to-board PCB connector designed for demanding applications. With its durable construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. The female gender connector with two rows and 24 positions offers versatility in circuit board layout. Utilizing a straight orientation and through-hole termination method, it guarantees secure and stable connections. Boasting a current rating of 3A and a voltage capacity of 700VAC, it meets stringent electrical requirements. Gold-plated contacts and matte tin termination enhance conductivity and durability. Operating at a wide temperature range from -65 to 125°C, it's suitable for various industries. With a compact size of 8.38mm width and 10.95mm height, it saves space without compromising performance. The ECC12DRYN is the ideal choice for high-reliability applications where quality and durability are paramount.