ECC12DRYS-S13

Heilind Number:SULECC12DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRYS-S13
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:10.8 mm, .425 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DRYS-S13

Detailed Description

The ECC12DRYS-S13 is a high-performance board-to-board PCB connector designed for demanding applications. With PBT and phosphor bronze construction, it offers exceptional durability and reliability. Featuring a side hole mount type and card extender termination method, installation is efficient and secure. The 24-position connector, with 2 rows and a pitch of 2.54mm, ensures versatile connectivity. Gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it can withstand harsh environments. With a voltage rating of 700VAC and an amperage of 3A, this connector is suitable for high-power applications. The full bellow contact type and straddle orientation further enhance its performance. Compact in size, with a height of 10.95mm and width of 8.38mm, it is ideal for space-constrained designs. The ECC12DRYS-S13 is a top choice for engineers seeking a rugged and efficient connector solution.