ECC12DRYS

Heilind Number:SULECC12DRYS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DRYS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DRYS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DRYS

Detailed Description

Introducing the ECC12DRYS, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding environments. Featuring PBT and Phosphor Bronze construction, this female connector offers reliable conductivity with a 3A amperage rating. With two rows and side hole mounting, installation is efficient and secure. The Thru-Hole termination method ensures a stable connection, while the Gold-plated Phosphor Bronze contacts guarantee long-lasting durability. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, this connector is suitable for a wide range of applications. With 24 positions and a pitch of 2.54mm, it provides ample connectivity options. Its compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained PCBs. The Matte Tin termination plating offers additional protection against corrosion. Trust the ECC12DRYS for seamless board-to-board connections in your electronic designs.