| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DSXH |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | Clearance Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DSXH |
ECC12DSXH
| Heilind Number: | SULECC12DSXH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DSXH |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DSXH, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliability. Featuring gold-plated contacts and a full bellow design, it offers excellent conductivity and signal integrity. The 12-position connector, with a 2.54mm pitch, is ideal for high-density setups. Its straight orientation and clearance hole mount make installation easy. Rated for up to 700VAC and 3A, it can handle high power and voltage requirements. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. The ECC12DSXH is a top choice for engineers seeking quality and performance in their PCB connections.

