ECC12DSXI

Heilind Number:SULECC12DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DSXI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC12DSXI

Detailed Description

Designed for high-reliability applications, the ECC12DSXI is a female board-to-board PCB connector featuring PBT housing and phosphor bronze contacts plated with gold for optimal conductivity. With a pitch of 2.54mm and 12 positions in a single row, this connector offers secure and efficient connectivity. Its threaded mount type and through-hole termination method ensure stability during operation. Rated for 700 VAC and 3A, it can withstand demanding electrical conditions. The full bellow contact type and straight orientation further enhance its performance. With an operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The connector's compact design, with a height of 10.95mm and width of 8.38mm, makes it ideal for space-constrained applications. Its matte tin termination plating guarantees durability. Whether in aerospace, defense, or industrial settings, the ECC12DSXI delivers reliable and efficient connectivity.