| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DSXN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 12 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULECC12DSXN |
ECC12DSXN
| Heilind Number: | SULECC12DSXN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DSXN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DSXN Female Board-to-Board PCB Connector, a high-performance component designed for demanding electronic applications. With a durable construction of PBT and Phosphor Bronze, this connector ensures reliable connectivity in various environments. Featuring 12 gold-plated contacts with a 2.54mm pitch, it offers efficient signal transmission up to 700 VAC and 3A. The straight orientation and thru-hole termination method make installation easy and secure. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is ideal for critical systems. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Trust the ECC12DSXN for high-reliability connections in aerospace, telecommunications, and industrial applications.

