ECC12DSXS

Heilind Number:SULECC12DSXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DSXS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DSXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:12
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:12
SKU:SULECC12DSXS

Detailed Description

ECC12DSXS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction with gold-plated contacts, this connector ensures reliable connectivity in harsh environments. With an amperage rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The 12-position, single-row design with side hole mounting and thru-hole termination offers easy installation. Operating at temperatures ranging from -65 to 125°C, it guarantees stable performance in extreme conditions. With a compact size of 10.95mm in height and 8.38mm in width, it is ideal for space-constrained PCB layouts. The ECC12DSXS is perfect for applications where durability, high-speed data transmission, and signal integrity are vital, making it a preferred choice in industries such as aerospace, defense, and telecommunications.