ECC12DTAD

Heilind Number:SULECC12DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTAD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTAD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTAD

Detailed Description

Introducing the ECC12DTAD, a high-performance Board To Board PCB Connector designed for reliable power transmission in electronic systems. With two rows of female connectors featuring PBT & Phosphor Bronze construction, this component ensures durability and efficient signal transfer. Operating at an amperage of 3A and a voltage of 700 VAC, it meets the demands of various applications. The Thru Hole mount type and Right Angle orientation offer flexibility in installation, while gold-plated contacts guarantee optimal conductivity. With 24 positions and a pitch of 2.54mm, it provides ample connectivity in compact spaces. Its wide operating temperature range of -65 to 125 °C makes it suitable for harsh environments. Matte Tin termination plating ensures long-lasting performance. Trust the ECC12DTAD for seamless connectivity in your electronic designs.