ECC12DTAH

Heilind Number:SULECC12DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTAH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:24
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:24
SKU:SULECC12DTAH

Detailed Description

Introducing the ECC12DTAH, a high-performance female board-to-board PCB connector designed for reliability in demanding environments. Crafted with PBT and Phosphor Bronze materials, this connector ensures secure and durable connections. With a current rating of 3A and a voltage capacity of 700VAC, it guarantees efficient power transmission. Featuring two rows of 24 loop bellow contacts plated with gold, it offers excellent conductivity while maintaining signal integrity. The right-angle orientation and clearance hole mount type make it versatile for various PCB layouts. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for harsh industrial applications. With a compact size of 15.49mm height and 9.4mm width, it saves space on the board. The matte tin termination plating ensures long-term performance. Ideal for use in aerospace, defense, and telecommunications applications, the ECC12DTAH is a must-have component for high-reliability electronic systems.