ECC12DTAI

Heilind Number:SULECC12DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTAI
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTAI
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTAI

Detailed Description

Introducing the ECC12DTAI, a high-performance board to board PCB connector designed for demanding applications. This connector, featuring a rugged construction of PBT and phosphor bronze materials, ensures reliable connectivity in even the harshest environments. With a 3A amperage rating, 700VAC voltage rating, and operating temperature range of -65 to 125°C, it guarantees optimal performance. The female connector, with two rows and a threaded mount type, offers secure attachment. Its gold-plated phosphor bronze contacts and matte tin termination provide excellent conductivity and durability. Boasting 24 positions with a 2.54mm pitch, it allows for high-density connections. The right-angle orientation and loop bellow contact type further enhance its versatility. Measuring 15.49mm in height and 9.4mm in width, the ECC12DTAI is compact yet robust. Ideal for applications in aerospace, defense, and industrial sectors, this connector sets a new standard for reliability and performance.