ECC12DTAN-S189

Heilind Number:SULECC12DTAN-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTAN-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTAN-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTAN-S189

Detailed Description

Introducing the ECC12DTAN-S189, a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PBT and phosphor bronze construction, this connector ensures durability and reliable conductivity. With a contact rating of 3A and a voltage resistance of 700VAC, it meets the needs of power-intensive systems. The 2-row design with 24 positions offers ample connectivity options, while the right-angle orientation and thru-hole termination method allow for versatile installation. Gold-plated phosphor bronze contacts ensure low contact resistance and long-term reliability. With an operating temperature range of -65 to 125°C and matte tin termination plating, it is suitable for harsh environments. Measuring just 15.49mm in height and 9.4mm in width, this connector is compact yet efficient, making it ideal for space-constrained PCB layouts. Whether for industrial, aerospace, or telecommunications applications, the ECC12DTANS189 is the perfect choice for high-performance board-to-board connections.