ECC12DTAS

Heilind Number:SULECC12DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTAS
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTAS

Detailed Description

Introducing the ECC12DTAS, a high-performance board-to-board PCB connector designed for demanding applications. With PBT and Phosphor Bronze construction, this connector ensures durability and reliable performance. Featuring a 3A amperage rating and 700VAC voltage capability, it is suitable for a wide range of electronic systems. The female connector, with two rows of 24 positions each, offers ample connectivity options. Its side hole mount and thru-hole termination method make installation easy. The contact material is Phosphor Bronze with gold plating for optimal conductivity. The loop bellow contact type and right-angle orientation further enhance functionality. Operating in a temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it saves space on the PCB. The matte tin termination plating ensures long-term reliability. Ideal for use in aerospace, defense, and industrial applications, the ECC12DTAS connector meets the highest quality standards.