ECC12DTAT-S189

Heilind Number:SULECC12DTAT-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTAT-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTAT-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTAT-S189

Detailed Description

Introducing the ECC12DTAT-S189 Board To Board PCB Connector, a high-performance component designed for reliable signal transmission in demanding environments. Engineered with precision, this connector features a threaded mount type for secure installation and two rows for efficient connectivity. The female gender and right-angle orientation make it versatile for various applications. With a contact material of phosphor bronze and gold plating, it ensures optimal conductivity and durability. Operating at a maximum voltage of 700 VAC and an amperage of 3A, this connector offers robust performance. Each of its 24 loop bellow contacts, with a pitch of 2.54mm, guarantees seamless data transfer. The matte tin termination plating and a wide operating temperature range of -65 to 125°C further enhance its reliability. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is suitable for space-constrained designs. Whether for industrial machinery, telecommunications systems, or aerospace applications, the ECC12DTAT-S189 is the ultimate choice for high-speed, high-reliability connectivity.