| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ECC12DTAT |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 24 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 24 |
| SKU: | SULECC12DTAT |
ECC12DTAT
| Heilind Number: | SULECC12DTAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ECC12DTAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ECC12DTAT, a high-performance Board To Board PCB Connector designed for demanding applications. Constructed with durable PBT housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity even in harsh environments. With a 2.54mm pitch and 24 positions, it offers ample connectivity options. The Threaded mount type and Thru Hole termination method provide secure attachment to PCBs. Operating at a wide temperature range of -65 to 125°C and rated for 700 VAC, it guarantees stable performance. The Right Angle orientation and compact dimensions of .61in height and 9.4mm width make it space-efficient. Ideal for aerospace, defense, and industrial systems, the ECC12DTAT is a trusted solution for your connectivity needs.

