ECC12DTBD-S189

Heilind Number:SULECC12DTBD-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTBD-S189
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTBD-S189
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTBD-S189

Detailed Description

Introducing our ECC12DTBDS189 Board To Board PCB Connector, a high-performance component designed for seamless electronic connections. Featuring PBT & Phosphor Bronze construction with Gold plating, this female connector ensures reliable conductivity at an amperage of 3A and voltage of 700VAC. With two rows and 24 positions, it offers ample connectivity options. The clearance hole mount type and right-angle orientation make installation easy in various applications. Its loop bellow contact type and thru-hole termination method guarantee secure connections. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With matte tin termination plating and a compact design, it meets stringent industry standards for durability and performance. Upgrade your PCB connections with the ECC12DTBDS189 for optimal reliability.