ECC12DTBD

Heilind Number:SULECC12DTBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTBD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTBD
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTBD

Detailed Description

Introducing the ECC12DTBD, a high-performance Board-To-Board PCB connector designed for optimal signal transfer in electronic assemblies. This female connector features two rows with 24 positions, ensuring seamless connectivity. Constructed with durable PBT and Phosphor Bronze materials and boasting a Gold contact plating, it guarantees reliable conductivity even in demanding environments. The Thru-Hole termination method and Clearance Hole mount type offer easy and secure installation onto PCBs. With a voltage rating of 700 VAC and an amperage of 3A, it's suitable for a wide range of applications. The connector's Loop Bellow contact type and Right Angle orientation further enhance its versatility. Operating flawlessly within a wide temperature range from -65 to 125°C, and with Matte Tin termination plating for added durability, the ECC12DTBD ensures long-lasting performance. Upgrade your electronic systems with this essential component.