ECC12DTBH

Heilind Number:SULECC12DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ECC12DTBH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ECC12DTBH
Amperage:3 A
Gender:Female
Number of Contacts:24
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:24
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULECC12DTBH

Detailed Description

The ECC12DTBH is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. Featuring a gender-specific female orientation with two rows and a clearance hole mount type, this connector ensures secure and efficient connectivity. With a contact material of phosphor bronze and gold plating, it guarantees excellent conductivity and corrosion resistance. The loop bellow contact type, along with a right-angle orientation, allows for convenient and space-saving installation. With 24 positions and a voltage rating of 700 VAC, it is suitable for diverse electronic systems. Operating efficiently in temperatures ranging from -65 to 125 °C, this connector is ideal for use in harsh environments. Its compact design, with a height of 15.49 mm and a width of 9.4 mm, offers versatility in PCB layouts. Terminated with matte tin plating, it ensures durability and long-lasting performance. The ECC12DTBH is a top choice for engineers seeking a reliable and high-quality connector solution.